Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2C036801E00KN00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C036801E00KN00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C036801E00KN00 |
Description | CAP FILM 0.68UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2C036801E00KA00 | WIMA | 0 | 1928-MKS2C036801E00KA00TB-ND | kr.1.72529 | Parametric Equivalent |
| MKS2C036801E00KC00 | WIMA | 0 | 1928-MKS2C036801E00KC00TB-ND | kr.1.72529 | Parametric Equivalent |
| MKS2C036801E00KF00 | WIMA | 0 | 1928-MKS2C036801E00KF00TR-ND | kr.1.72529 | Parametric Equivalent |
| MKS2C036801E00KI00 | WIMA | 0 | 1928-MKS2C036801E00KI00TR-ND | kr.1.72529 | Parametric Equivalent |
| MKS2C036801E00KO00 | WIMA | 0 | 1928-MKS2C036801E00KO00TB-ND | kr.1.74032 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | kr.1.74032 | kr.9,049.66 |
| Unit Price without VAT: | kr.1.74032 |
|---|---|
| Unit Price with VAT: | kr.2.17540 |



