
B32529C0684K189 | |
|---|---|
DigiKey Part Number | 495-5013-2-ND - Tape & Reel (TR) 495-5013-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0684K189 |
Description | CAP FILM 0.68UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0684K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0684K000 | TDK | 377 | 495-4820-ND | kr.3.99000 | Parametric Equivalent |
| B32529C0684K289 | TDK | 2.062 | 495-4927-1-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.68800 | kr.26.88 |
| 50 | kr.2.04780 | kr.102.39 |
| 100 | kr.1.85000 | kr.185.00 |
| 500 | kr.1.51614 | kr.758.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.25557 | kr.1,883.36 |
| 3.000 | kr.1.18569 | kr.3,557.07 |
| 4.500 | kr.1.15068 | kr.5,178.06 |
| 7.500 | kr.1.11188 | kr.8,339.10 |
| 10.500 | kr.1.08921 | kr.11,436.70 |
| 15.000 | kr.1.06739 | kr.16,010.85 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

