0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0684K289

DigiKey Part Number
495-4927-1-ND - Cut Tape (CT)
495-4927-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0684K289
Description
CAP FILM 0.68UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0684K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.287" L x 0.177" W (7.30mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.374" (9.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.062
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.68800kr.26.88
50kr.2.04780kr.102.39
100kr.1.85000kr.185.00
500kr.1.51614kr.758.07
Tape & Box (TB)
QuantityUnit PriceExt Price
1.800kr.1.23584kr.2,224.51
3.600kr.1.16945kr.4,210.02
5.400kr.1.13619kr.6,135.43
9.000kr.1.09933kr.9,893.97
12.600kr.1.07778kr.13,580.03
18.000kr.1.05706kr.19,027.08
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750