
WA22J7Z1 | |
|---|---|
DigiKey Part Number | 5040-WA22J7Z1-ND |
Manufacturer | |
Manufacturer Product Number | WA22J7Z1 |
Description | CONN RCPT MALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | WA22J7Z1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.05000 | kr.30.05 |
| 10 | kr.26.31100 | kr.263.11 |
| 25 | kr.24.78960 | kr.619.74 |
| 50 | kr.23.26780 | kr.1,163.39 |
| 100 | kr.21.80960 | kr.2,180.96 |
| 250 | kr.20.28800 | kr.5,072.00 |
| 500 | kr.18.76640 | kr.9,383.20 |
| Unit Price without VAT: | kr.30.05000 |
|---|---|
| Unit Price with VAT: | kr.37.56250 |









