
WA22K7ZE1-8MM | |
|---|---|
DigiKey Part Number | 5040-WA22K7ZE1-8MM-ND |
Manufacturer | |
Manufacturer Product Number | WA22K7ZE1-8MM |
Description | CONN RCPT FEMALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | WA22K7ZE1-8MM Models |
Category | Shell Material Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400VAC |
Termination Solder | Cable Opening 0.335" (8.50mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic | Contact Material Brass |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.43000 | kr.39.43 |
| 10 | kr.34.49000 | kr.344.90 |
| 25 | kr.32.52440 | kr.813.11 |
| 50 | kr.30.55880 | kr.1,527.94 |
| 100 | kr.28.59340 | kr.2,859.34 |
| 250 | kr.26.62800 | kr.6,657.00 |
| 500 | kr.24.66260 | kr.12,331.30 |
| Unit Price without VAT: | kr.39.43000 |
|---|---|
| Unit Price with VAT: | kr.49.28750 |






