
WA22K7TL1II | |
|---|---|
DigiKey Part Number | 5040-WA22K7TL1II-ND |
Manufacturer | |
Manufacturer Product Number | WA22K7TL1II |
Description | CONN PLUG FEMALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | WA22K7TL1II Models |
Category | Shell Material Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line), Angled | Voltage Rating 250VAC |
Termination Solder | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.54000 | kr.42.54 |
| 10 | kr.37.21600 | kr.372.16 |
| 25 | kr.35.08560 | kr.877.14 |
| 50 | kr.32.96040 | kr.1,648.02 |
| 100 | kr.30.83330 | kr.3,083.33 |
| 250 | kr.28.70700 | kr.7,176.75 |
| 500 | kr.26.58046 | kr.13,290.23 |
| Unit Price without VAT: | kr.42.54000 |
|---|---|
| Unit Price with VAT: | kr.53.17500 |







