
SP2110/P5II-9N | |
|---|---|
DigiKey Part Number | 5040-SP2110/P5II-9N-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/P5II-9N |
Description | CONN PLUG MALE 5P SCREW |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | SP2110/P5II-9N Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 30A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC |
Termination Screw | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.53000 | kr.37.53 |
| 10 | kr.32.84100 | kr.328.41 |
| 25 | kr.30.96440 | kr.774.11 |
| 50 | kr.29.08800 | kr.1,454.40 |
| 100 | kr.27.21130 | kr.2,721.13 |
| 250 | kr.25.33464 | kr.6,333.66 |
| 500 | kr.23.45800 | kr.11,729.00 |
| Unit Price without VAT: | kr.37.53000 |
|---|---|
| Unit Price with VAT: | kr.46.91250 |



