
SP2112/S5-9C | |
|---|---|
DigiKey Part Number | 5040-SP2112/S5-9C-ND |
Manufacturer | |
Manufacturer Product Number | SP2112/S5-9C |
Description | CONN RCPT FEMALE 5P SCREW |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | SP2112/S5-9C Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Blue |
Part Status Active | Ingress Protection IP68 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features IP68 Protective Cap (Cover) |
Mounting Type Panel Mount | Shielding |
Mounting Feature Rear Side Nut | Current Rating (Amps) 30A |
Termination Screw | Voltage Rating 500VAC |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.14000 | kr.36.14 |
| 10 | kr.31.59900 | kr.315.99 |
| 25 | kr.29.79280 | kr.744.82 |
| 50 | kr.27.98720 | kr.1,399.36 |
| 100 | kr.26.18170 | kr.2,618.17 |
| 250 | kr.24.37604 | kr.6,094.01 |
| 500 | kr.22.57040 | kr.11,285.20 |
| Unit Price without VAT: | kr.36.14000 |
|---|---|
| Unit Price with VAT: | kr.45.17500 |


