5 Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2111/S5II-9C

DigiKey Part Number
5040-SP2111/S5II-9C-ND
Manufacturer
Manufacturer Product Number
SP2111/S5II-9C
Description
CONN RCPT FEMALE 5P SCREW
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
SP2111/S5II-9C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Nylon 6/6
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
IP68
Material Flammability Rating
UL94 V-0
Features
IP68 Protective Cap (Cover)
Shielding
Current Rating (Amps)
30A
Voltage Rating
500VAC
Cable Opening
0.276" ~ 0.472" (7.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate kr.190.14 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.08000kr.41.08
10kr.35.97300kr.359.73
25kr.33.91400kr.847.85
50kr.31.85980kr.1,592.99
100kr.29.80370kr.2,980.37
250kr.27.74840kr.6,937.10
500kr.25.69286kr.12,846.43
Unit Price without VAT:kr.41.08000
Unit Price with VAT:kr.51.35000