
SP1710/P4-3N | |
|---|---|
DigiKey Part Number | 5040-SP1710/P4-3N-ND |
Manufacturer | |
Manufacturer Product Number | SP1710/P4-3N |
Description | CONN plug Male 4P Crimp |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Weipu Connector | Fastening Type Threaded |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Ingress Protection IP68 |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.20000 | kr.28.20 |
| 10 | kr.24.67900 | kr.246.79 |
| 25 | kr.23.26840 | kr.581.71 |
| 50 | kr.21.85820 | kr.1,092.91 |
| 100 | kr.20.44790 | kr.2,044.79 |
| 250 | kr.19.03772 | kr.4,759.43 |
| 500 | kr.17.62750 | kr.8,813.75 |
| Unit Price without VAT: | kr.28.20000 |
|---|---|
| Unit Price with VAT: | kr.35.25000 |




