
SP1711C/S4-3C | |
|---|---|
DigiKey Part Number | 5040-SP1711C/S4-3C-ND |
Manufacturer | |
Manufacturer Product Number | SP1711C/S4-3C |
Description | CONN RCPT Female 4P Crimp |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Weipu Connector | Fastening Type Threaded |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Ingress Protection IP68 |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.92000 | kr.31.92 |
| 10 | kr.27.94800 | kr.279.48 |
| 25 | kr.26.34520 | kr.658.63 |
| 50 | kr.24.74260 | kr.1,237.13 |
| 100 | kr.23.14010 | kr.2,314.01 |
| 250 | kr.21.53760 | kr.5,384.40 |
| 500 | kr.19.93510 | kr.9,967.55 |
| Unit Price without VAT: | kr.31.92000 |
|---|---|
| Unit Price with VAT: | kr.39.90000 |



