
YJ1-17-0.52AU | |
|---|---|
DigiKey Part Number | 5040-YJ1-17-0.52AU-ND |
Manufacturer | |
Manufacturer Product Number | YJ1-17-0.52AU |
Description | 20-24 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 1.0mm |
Manufacturer Weipu Connector | Wire Gauge or Range - AWG 20-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2 ~ 0.52mm² |
Part Status Active | Contact Termination Crimp |
Type Machined | Contact Material Brass |
Contact Type Pin | Contact Finish Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.1.15400 | kr.11.54 |
| 25 | kr.1.08960 | kr.27.24 |
| 50 | kr.1.02560 | kr.51.28 |
| 100 | kr.0.96150 | kr.96.15 |
| 250 | kr.0.89740 | kr.224.35 |
| 500 | kr.0.83330 | kr.416.65 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |














