
M23XDK6TKII | |
|---|---|
DigiKey Part Number | 5040-M23XDK6TKII-ND |
Manufacturer | |
Manufacturer Product Number | M23XDK6TKII |
Description | CONN plug Female 6P Crimp |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Weipu Connector | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Natural |
Connector Type Plug Housing | Ingress Protection IP67 |
Type For Female Sockets | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Contact Type Crimp | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.33000 | kr.148.33 |
| 10 | kr.129.80300 | kr.1,298.03 |
| 25 | kr.122.36680 | kr.3,059.17 |
| 50 | kr.114.93140 | kr.5,746.57 |
| 100 | kr.107.55980 | kr.10,755.98 |
| 250 | kr.100.12420 | kr.25,031.05 |
| 500 | kr.92.68860 | kr.46,344.30 |
| Unit Price without VAT: | kr.148.33000 |
|---|---|
| Unit Price with VAT: | kr.185.41250 |


