
YK2-25-0.5AU | |
|---|---|
DigiKey Part Number | 5040-YK2-25-0.5AU-ND |
Manufacturer | |
Manufacturer Product Number | YK2-25-0.5AU |
Description | 20-28 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 20-28 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 2.0mm |
Manufacturer Weipu Connector | Wire Gauge or Range - AWG 20-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08 ~ 0.5mm² |
Part Status Active | Contact Termination Crimp |
Type Machined | Contact Material Brass |
Contact Type Pin | Contact Finish Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.79000 | kr.6.79 |
| 10 | kr.5.96100 | kr.59.61 |
| 25 | kr.5.57680 | kr.139.42 |
| 50 | kr.5.25620 | kr.262.81 |
| 100 | kr.4.93570 | kr.493.57 |
| 250 | kr.4.61520 | kr.1,153.80 |
| 500 | kr.4.23060 | kr.2,115.30 |
| Unit Price without VAT: | kr.6.79000 |
|---|---|
| Unit Price with VAT: | kr.8.48750 |




