New at DigiKey
Pin Contact 13-18 AWG Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YK2-25-2.5AU

DigiKey Part Number
5040-YK2-25-2.5AU-ND
Manufacturer
Manufacturer Product Number
YK2-25-2.5AU
Description
13-18 AWG Crimp Contact
Customer Reference
Detailed Description
Pin Contact 13-18 AWG Size 2.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
2.0mm
Manufacturer
Weipu Connector
Wire Gauge or Range - AWG
13-18 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
1.0 ~ 2.5mm²
Part Status
Active
Contact Termination
Crimp
Type
Machined
Contact Material
Brass
Contact Type
Pin
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate kr.192.24 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.79000kr.6.79
10kr.5.96100kr.59.61
25kr.5.57680kr.139.42
50kr.5.25620kr.262.81
100kr.4.93570kr.493.57
250kr.4.61520kr.1,153.80
500kr.4.23060kr.2,115.30
Unit Price without VAT:kr.6.79000
Unit Price with VAT:kr.8.48750