BTA316-800C,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.2.81600
Datasheet

Direct


Littelfuse Inc.
In Stock: 35
Unit Price: kr.29.89000
Datasheet

Similar


STMicroelectronics
In Stock: 101.131
Unit Price: kr.10.11000
Datasheet

Similar


STMicroelectronics
In Stock: 114
Unit Price: kr.14.53000
Datasheet

Similar


STMicroelectronics
In Stock: 1.818
Unit Price: kr.11.14000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.2.41658
Datasheet

Similar


STMicroelectronics
In Stock: 471
Unit Price: kr.12.29000
Datasheet

Similar


STMicroelectronics
In Stock: 1.850
Unit Price: kr.9.66000
Datasheet

Similar


STMicroelectronics
In Stock: 996
Unit Price: kr.16.83000
Datasheet

Similar


STMicroelectronics
In Stock: 92
Unit Price: kr.10.94000
Datasheet

Similar


STMicroelectronics
In Stock: 2.102
Unit Price: kr.11.26000
Datasheet

Similar


STMicroelectronics
In Stock: 5
Unit Price: kr.11.46000
Datasheet

Similar


STMicroelectronics
In Stock: 349
Unit Price: kr.11.26000
Datasheet

Similar


STMicroelectronics
In Stock: 180
Unit Price: kr.14.98000
Datasheet
BT151-650LTFQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT151-650LTFQ
TO-220-3

BTA316-800C,127

DigiKey Part Number
1740-1472-ND
Manufacturer
Manufacturer Product Number
BTA316-800C,127
Description
TRIAC 800V 16A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 800 V 16 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 150A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.22000kr.9.22
50kr.4.82820kr.241.41
100kr.4.36350kr.436.35
500kr.3.53164kr.1,765.82
1.000kr.3.25933kr.3,259.33
2.000kr.3.02851kr.6,057.02
5.000kr.2.90400kr.14,520.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.22000
Unit Price with VAT:kr.11.52500