
BTB12-800CWRG | |
|---|---|
DigiKey Part Number | 497-4180-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB12-800CWRG |
Description | TRIAC ALTERNISTOR 800V 12A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB12-800CWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.83000 | kr.16.83 |
| 50 | kr.8.28420 | kr.414.21 |
| 100 | kr.7.45150 | kr.745.15 |
| 500 | kr.5.99142 | kr.2,995.71 |
| 1.000 | kr.5.52224 | kr.5,522.24 |
| 2.000 | kr.5.12775 | kr.10,255.50 |
| 5.000 | kr.4.90161 | kr.24,508.05 |
| Unit Price without VAT: | kr.16.83000 |
|---|---|
| Unit Price with VAT: | kr.21.03750 |

