Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BTA312B-800E,118 | |
|---|---|
DigiKey Part Number | 1740-1397-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTA312B-800E,118 |
Description | TRIAC SENS GATE 800V 12A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 15 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 95A, 105A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1210-800G-TR | STMicroelectronics | 4.945 | 497-7037-1-ND | kr.13.31000 | Direct |
| ACST610-8G | STMicroelectronics | 115 | 497-16424-ND | kr.13.76000 | Similar |
| ACST610-8GTR | STMicroelectronics | 568 | 497-10417-1-ND | kr.13.76000 | Similar |
| ACST830-8GTR | STMicroelectronics | 6.901 | 497-10416-1-ND | kr.14.90000 | Similar |
| Q8006N5RP | Littelfuse Inc. | 0 | Q8006N5RPTR-ND | kr.11.07382 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | kr.3.72189 | kr.20,842.58 |
| Unit Price without VAT: | kr.3.72189 |
|---|---|
| Unit Price with VAT: | kr.4.65236 |



