Q8008N5RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.12.70828
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 487
Unit Price: kr.28.97000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 985
Unit Price: kr.28.97000
Datasheet

Similar


STMicroelectronics
In Stock: 4.945
Unit Price: kr.13.31000
Datasheet

Similar


STMicroelectronics
In Stock: 5.566
Unit Price: kr.11.73000
Datasheet

Similar


STMicroelectronics
In Stock: 984
Unit Price: kr.27.71000
Datasheet

Similar


STMicroelectronics
In Stock: 17.824
Unit Price: kr.28.34000
Datasheet
TRIAC Standard 800 V 8 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 8 A Surface Mount TO-263 (D2PAK)
TO-263

Q8008N5RP

DigiKey Part Number
Q8008N5RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q8008N5RP
Description
TRIAC 800V 8A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 8 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8008N5TPLittelfuse Inc.0Q8008N5TP-NDkr.12.70828Parametric Equivalent
QJ8008N5RPLittelfuse Inc.48718-QJ8008N5RPCT-NDkr.28.97000Parametric Equivalent
QJ8008N5TPLittelfuse Inc.98518-QJ8008N5TP-NDkr.28.97000Parametric Equivalent
T1210-800G-TRSTMicroelectronics4.945497-7037-1-NDkr.13.31000Similar
T1235-800G-TRSTMicroelectronics5.566497-6593-1-NDkr.11.73000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.05804kr.6,029.02
Manufacturers Standard Package
Unit Price without VAT:kr.12.05804
Unit Price with VAT:kr.15.07255