Similar
Similar
Similar
Similar
Similar
Similar



Q8010N4RP | |
|---|---|
DigiKey Part Number | Q8010N4RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q8010N4RP |
Description | TRIAC 800V 10A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 10 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST610-8G | STMicroelectronics | 115 | 497-16424-ND | kr.13.76000 | Similar |
| ACST610-8GTR | STMicroelectronics | 568 | 497-10417-1-ND | kr.13.76000 | Similar |
| BT138B-800E,118 | WeEn Semiconductors | 0 | BT138B-800E,118-ND | kr.3.59788 | Similar |
| T1210-800G-TR | STMicroelectronics | 4.945 | 497-7037-1-ND | kr.13.31000 | Similar |
| T1235-800G-TR | STMicroelectronics | 5.566 | 497-6593-1-ND | kr.11.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.67570 | kr.7,337.85 |
| Unit Price without VAT: | kr.14.67570 |
|---|---|
| Unit Price with VAT: | kr.18.34463 |




