
173631-1 | |
|---|---|
DigiKey Part Number | 5831-173631-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173631-1 |
Description | Auto Conn 070MLC SKT 20-16 Reel |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54524 | kr.2,180.96 |
| Unit Price without VAT: | kr.0.54524 |
|---|---|
| Unit Price with VAT: | kr.0.68155 |





