22 Rectangular Connectors - Housings Plug White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Rectangular Connectors - Housings Plug White
174515-1
174515-1

174515-1

DigiKey Part Number
A123112-ND
Manufacturer
Manufacturer Product Number
174515-1
Description
CONN PLUG HSG 22POS WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
EDA/CAD Models
174515-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.19.09000kr.19.09
10kr.16.20400kr.162.04
25kr.15.18840kr.379.71
50kr.14.46260kr.723.13
100kr.13.77130kr.1,377.13
250kr.12.90896kr.3,227.24
500kr.12.29278kr.6,146.39
1.000kr.11.70628kr.11,706.28
2.500kr.10.97397kr.27,434.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.09000
Unit Price with VAT:kr.23.86250