26 Rectangular Connectors - Housings Plug White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174516-1

DigiKey Part Number
174516-1-ND
Manufacturer
Manufacturer Product Number
174516-1
Description
CONN PLUG HSG 26POS WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
EDA/CAD Models
174516-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.205" (5.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.17.12000kr.17.12
10kr.14.53800kr.145.38
25kr.13.62600kr.340.65
50kr.12.97420kr.648.71
100kr.12.35480kr.1,235.48
250kr.11.58088kr.2,895.22
500kr.11.02804kr.5,514.02
1.000kr.10.50183kr.10,501.83
2.500kr.9.84478kr.24,611.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.12000
Unit Price with VAT:kr.21.40000