Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR06W2204FTL | |
|---|---|
DigiKey Part Number | 1292-WR06W2204FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR06W2204FTL |
Description | RES 2.2M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-072M2L | YAGEO | 64.053 | YAG5329CT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW06032M20FKEAC | Vishay Dale | 59.957 | 541-5334-1-ND | kr.0.63000 | Parametric Equivalent |
| CRCW06032M20FKEBC | Vishay Dale | 0 | CRCW06032M20FKEBC-ND | kr.0.02651 | Parametric Equivalent |
| CRG0603F2M2 | TE Connectivity Passive Product | 0 | CRG0603F2M2-ND | kr.0.10128 | Parametric Equivalent |
| CRG0603F2M2 | TE Connectivity | 0 | 1111-CRG0603F2M2TR-ND | kr.0.11082 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03450 | kr.172.50 |
| Unit Price without VAT: | kr.0.03450 |
|---|---|
| Unit Price with VAT: | kr.0.04313 |











