SH21B104M500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.18679
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.90000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.08575

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.39568
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.39242
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.39242
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.35732
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH21B104M500CT

DigiKey Part Number
1292-SH21B104M500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH21B104M500CT
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0500104METKnowles Syfer00805Y0500104MET-NDkr.4.18679Parametric Equivalent
0805Y0500104MSTKnowles Syfer01608-1018-1-NDkr.5.90000Parametric Equivalent
0805Y0500104MXTM01Knowles Syfer01608-0805Y0500104MXTM01TR-NDkr.4.08575Parametric Equivalent
MBJCU21GBB7104MTPA01Taiyo Yuden0587-MBJCU21GBB7104MTPA01TR-NDkr.0.39568Parametric Equivalent
MCJCU21GBB7104MTPA01Taiyo Yuden0587-MCJCU21GBB7104MTPA01TR-NDkr.0.39242Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.05512kr.165.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.05512
Unit Price with VAT:kr.0.06890