Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCU21GBB7104MTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCU21GBB7104MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCU21GBB7104MTPA01 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCU21GBB7104MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCU21GBB7104MTPA01 | Taiyo Yuden | 0 | 587-MCJCU21GBB7104MTPA01TR-ND | kr.0.39242 | Parametric Equivalent |
| MCJCU21GBB7104MTPA1J | Taiyo Yuden | 0 | 587-MCJCU21GBB7104MTPA1JTR-ND | kr.0.39242 | Parametric Equivalent |
| MMJCU21GBB7104MTPA01 | Taiyo Yuden | 0 | 587-MMJCU21GBB7104MTPA01TR-ND | kr.0.35732 | Parametric Equivalent |
| 0805Y0500104MET | Knowles Syfer | 0 | 0805Y0500104MET-ND | kr.4.18679 | Parametric Equivalent |
| 0805Y0500104MST | Knowles Syfer | 0 | 1608-1018-1-ND | kr.5.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39568 | kr.791.36 |
| Unit Price without VAT: | kr.0.39568 |
|---|---|
| Unit Price with VAT: | kr.0.49460 |







