Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT21B105K100CT | |
|---|---|
DigiKey Part Number | 1292-MT21B105K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT21B105K100CT |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF212B7105KGHT | Taiyo Yuden | 0 | 587-6522-1-ND | kr.1.71000 | Parametric Equivalent |
| LMK212B7105KGHTR | Taiyo Yuden | 79.455 | 587-6338-1-ND | kr.1.01000 | Parametric Equivalent |
| MAASL21GSB7105KTNA01 | Taiyo Yuden | 0 | 587-MAASL21GSB7105KTNA01TR-ND | kr.0.40352 | Parametric Equivalent |
| MCASL21GSB7105KTNB25 | Taiyo Yuden | 2.595 | 587-MCASL21GSB7105KTNB25CT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.12517 | kr.375.51 |
| Unit Price without VAT: | kr.0.12517 |
|---|---|
| Unit Price with VAT: | kr.0.15646 |



-1,45mm.jpg)