1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL21GSB7105KTNB25

DigiKey Part Number
587-MCASL21GSB7105KTNB25TR-ND - Tape & Reel (TR)
587-MCASL21GSB7105KTNB25CT-ND - Cut Tape (CT)
587-MCASL21GSB7105KTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL21GSB7105KTNB25
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL21GSB7105KTNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK212B7105KGHTRTaiyo Yuden79.455587-6338-1-NDkr.1.01000Parametric Equivalent
In-Stock: 2.595
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.55800kr.5.58
50kr.0.39300kr.19.65
100kr.0.34240kr.34.24
500kr.0.25728kr.128.64
1.000kr.0.23103kr.231.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19867kr.596.01
6.000kr.0.18287kr.1,097.22
9.000kr.0.17496kr.1,574.64
15.000kr.0.16621kr.2,493.15
21.000kr.0.16109kr.3,382.89
30.000kr.0.15617kr.4,685.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250