MAASL21GSB7105KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 79.455
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.595
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.12517
Datasheet
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASL21GSB7105KTNA01

DigiKey Part Number
587-MAASL21GSB7105KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASL21GSB7105KTNA01
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASL21GSB7105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMF212B7105KGHTTaiyo Yuden0587-6522-1-NDkr.1.71000Parametric Equivalent
LMK212B7105KGHTRTaiyo Yuden79.455587-6338-1-NDkr.1.01000Parametric Equivalent
MCASL21GSB7105KTNB25Taiyo Yuden2.595587-MCASL21GSB7105KTNB25CT-NDkr.1.01000Parametric Equivalent
MT21B105K100CTWalsin Technology Corporation01292-MT21B105K100CTTR-NDkr.0.12517Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40352kr.1,210.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.40352
Unit Price with VAT:kr.0.50440