MT18N120G500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.17281
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.125
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.27700
Datasheet
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18N120G500CT

DigiKey Part Number
1292-MT18N120G500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT18N120G500CT
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603GRNPO9BN120YAGEO013-AC0603GRNPO9BN120TR-NDkr.0.17281Parametric Equivalent
GCM1885C1H120GA16DMurata Electronics3.125490-GCM1885C1H120GA16DCT-NDkr.1.52000Parametric Equivalent
GCM1885C1H120GA16JMurata Electronics0490-GCM1885C1H120GA16JTR-NDkr.0.27700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05697kr.227.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.05697
Unit Price with VAT:kr.0.07121