GCM1885C1H120GA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3.125
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44596
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.14700
Datasheet
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H120GA16J

DigiKey Part Number
490-GCM1885C1H120GA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1885C1H120GA16J
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H120GA16DMurata Electronics3.125490-GCM1885C1H120GA16DCT-NDkr.3.93000Parametric Equivalent
AC0603GRNPO9BN120YAGEO013-AC0603GRNPO9BN120TR-NDkr.0.44596Parametric Equivalent
MT18N120G500CTWalsin Technology Corporation01292-MT18N120G500CTTR-NDkr.0.14700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27700kr.2,770.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.27700
Unit Price with VAT:kr.0.34625