
GCM1885C1H120GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H120GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H120GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H120GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H120GA16D |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H120GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.87500 | kr.8.75 |
| 50 | kr.0.62900 | kr.31.45 |
| 100 | kr.0.55280 | kr.55.28 |
| 500 | kr.0.42566 | kr.212.83 |
| 1.000 | kr.0.38649 | kr.386.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31841 | kr.1,273.64 |
| 8.000 | kr.0.29725 | kr.2,378.00 |
| 12.000 | kr.0.28665 | kr.3,439.80 |
| 20.000 | kr.0.27491 | kr.5,498.20 |
| 28.000 | kr.0.26805 | kr.7,505.40 |
| 40.000 | kr.0.26145 | kr.10,458.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

