Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15N5R6B500CT | |
|---|---|
DigiKey Part Number | 1292-MT15N5R6B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15N5R6B500CT |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025U5R6B4T2A | KYOCERA AVX | 8.365 | 478-KAQ05ACG1H5R6BHCT-ND | kr.1.39000 | Parametric Equivalent |
| AC0402BRNPO9BN5R6 | YAGEO | 4.788 | 13-AC0402BRNPO9BN5R6CT-ND | kr.1.27000 | Parametric Equivalent |
| C0402C569B5GACAUTO | KEMET | 51.288 | 399-C0402C569B5GACAUTOCT-ND | kr.3.55000 | Parametric Equivalent |
| GCM1555C1H5R6BA16D | Murata Electronics | 83.947 | 490-14424-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM1555C1H5R6BA16J | Murata Electronics | 127.035 | 490-GCM1555C1H5R6BA16JCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02776 | kr.277.60 |
| Unit Price without VAT: | kr.0.02776 |
|---|---|
| Unit Price with VAT: | kr.0.03470 |






