
GMT04CG5R6B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG5R6B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG5R6B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG5R6B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG5R6B50NT10 |
Description | CAP0402 COG 5.6PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.20040 | kr.10.02 |
| 100 | kr.0.17240 | kr.17.24 |
| 500 | kr.0.12516 | kr.62.58 |
| 1.000 | kr.0.11070 | kr.110.70 |
| 2.500 | kr.0.09553 | kr.238.83 |
| 5.000 | kr.0.08641 | kr.432.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07891 | kr.789.10 |
| 20.000 | kr.0.07275 | kr.1,455.00 |
| 30.000 | kr.0.06967 | kr.2,090.10 |
| 50.000 | kr.0.06625 | kr.3,312.50 |
| 70.000 | kr.0.06426 | kr.4,498.20 |
| 100.000 | kr.0.06234 | kr.6,234.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

