MT15B221K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3.469
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 72.987
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.586
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


TDK
In Stock: 47.575
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.21241
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 135.127
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 111.897
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7.266
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03011
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9.532
Unit Price: kr.0.70000
Datasheet
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT15B221K500CT

DigiKey Part Number
1292-MT15B221K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT15B221K500CT
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R9BB221YAGEO3.469311-3029-1-NDkr.0.63000Parametric Equivalent
C0402C221K5RACAUTOKEMET72.987399-15770-1-NDkr.0.63000Parametric Equivalent
C0402S221K5RACAUTOKEMET25.586399-19390-1-NDkr.2.85000Parametric Equivalent
CGA2B2X7R1H221K050BATDK47.575445-6886-1-NDkr.0.63000Parametric Equivalent
GCG155R71H221KA01JMurata Electronics0490-GCG155R71H221KA01JTR-NDkr.0.21241Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01402kr.140.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.01402
Unit Price with VAT:kr.0.01753