New at DigiKey
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04X7R221K50NT10

DigiKey Part Number
4713-GMT04X7R221K50NT10TR-ND - Tape & Reel (TR)
4713-GMT04X7R221K50NT10CT-ND - Cut Tape (CT)
4713-GMT04X7R221K50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04X7R221K50NT10
Description
CAP0402 X7R 220PF 10% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13320kr.6.66
100kr.0.11350kr.11.35
500kr.0.08078kr.40.39
1.000kr.0.07075kr.70.75
2.500kr.0.06026kr.150.65
5.000kr.0.05395kr.269.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04878kr.487.80
20.000kr.0.04452kr.890.40
30.000kr.0.04240kr.1,272.00
50.000kr.0.04004kr.2,002.00
70.000kr.0.03866kr.2,706.20
100.000kr.0.03734kr.3,734.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750