220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU105SB7221KFCA01

DigiKey Part Number
587-MAASU105SB7221KFCA01TR-ND - Tape & Reel (TR)
587-MAASU105SB7221KFCA01CT-ND - Cut Tape (CT)
587-MAASU105SB7221KFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASU105SB7221KFCA01
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU105SB7221KFCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R9BB221YAGEO3.769311-3029-1-NDkr.0.63000Parametric Equivalent
C0402C221K5RACAUTOKEMET72.987399-15770-1-NDkr.0.63000Parametric Equivalent
C0402S221K5RACAUTOKEMET25.601399-19390-1-NDkr.2.85000Parametric Equivalent
CGA2B2X7R1H221K050BATDK47.875445-6886-1-NDkr.0.63000Parametric Equivalent
GCM155R71H221KA37DMurata Electronics136.832490-4912-1-NDkr.0.63000Parametric Equivalent
In-Stock: 9.532
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26120kr.13.06
100kr.0.22570kr.22.57
500kr.0.16598kr.82.99
1.000kr.0.14760kr.147.60
2.500kr.0.12824kr.320.60
5.000kr.0.11661kr.583.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10705kr.1,070.50
20.000kr.0.09919kr.1,983.80
30.000kr.0.09526kr.2,857.80
50.000kr.0.09090kr.4,545.00
70.000kr.0.08836kr.6,185.20
100.000kr.0.08591kr.8,591.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500