Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210X476K100CT | |
|---|---|
DigiKey Part Number | 1292-1210X476K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210X476K100CT |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210X476K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210KKX5R6BB476 | YAGEO | 500 | 311-3531-2-ND | kr.1.50270 | Parametric Equivalent |
| GMC32X5R476K10NT | Cal-Chip Electronics, Inc. | 1.000 | 4713-GMC32X5R476K10NTCT-ND | kr.5.07000 | Parametric Equivalent |
| KGM32LR51A476KU | KYOCERA AVX | 2.846 | 478-KGM32LR51A476KUCT-ND | kr.22.06000 | Parametric Equivalent |
| LMK325BJ476KMHP | Taiyo Yuden | 8.484 | 587-6341-1-ND | kr.5.96000 | Parametric Equivalent |
| MBASL32MSB5476KPNA01 | Taiyo Yuden | 0 | 587-MBASL32MSB5476KPNA01TR-ND | kr.1.98486 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.14957 | kr.1,149.57 |
| Unit Price without VAT: | kr.1.14957 |
|---|---|
| Unit Price with VAT: | kr.1.43696 |









