
MCASL32MSB5476KPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL32MSB5476KPNA01TR-ND - Tape & Reel (TR) 587-MCASL32MSB5476KPNA01CT-ND - Cut Tape (CT) 587-MCASL32MSB5476KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL32MSB5476KPNA01 |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL32MSB5476KPNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK325BJ476KMHP | Taiyo Yuden | 8.484 | 587-6341-1-ND | kr.5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.78500 | kr.37.85 |
| 50 | kr.2.93040 | kr.146.52 |
| 100 | kr.2.66720 | kr.266.72 |
| 500 | kr.2.22178 | kr.1,110.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.08408 | kr.2,084.08 |
| 2.000 | kr.1.97079 | kr.3,941.58 |
| 3.000 | kr.1.91405 | kr.5,742.15 |
| 5.000 | kr.1.85117 | kr.9,255.85 |
| 7.000 | kr.1.81441 | kr.12,700.87 |
| 10.000 | kr.1.77904 | kr.17,790.40 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

