


CC1210KKX5R6BB476 | |
|---|---|
DigiKey Part Number | 311-3531-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R6BB476 |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R6BB476 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.50270 | kr.751.35 |
| 1.000 | kr.1.40095 | kr.1,400.95 |
| 1.500 | kr.1.35000 | kr.2,025.00 |
| 2.500 | kr.1.29356 | kr.3,233.90 |
| 3.500 | kr.1.26057 | kr.4,411.99 |
| 5.000 | kr.1.22886 | kr.6,144.30 |
| Unit Price without VAT: | kr.1.50270 |
|---|---|
| Unit Price with VAT: | kr.1.87838 |

