Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210X475K250CT | |
|---|---|
DigiKey Part Number | 1292-1210X475K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210X475K250CT |
Description | CAP CER 4.7UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210X475K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12103D475KAT2A | KYOCERA AVX | 6.463 | 478-KGM32JR51E475KUCT-ND | kr.3.93000 | Parametric Equivalent |
| C1210C475K3PACTU | KEMET | 1.352 | 399-C1210C475K3PACTUCT-ND | kr.6.97000 | Parametric Equivalent |
| CC1210KKX5R8BB475 | YAGEO | 1.546 | 311-2022-1-ND | kr.3.04000 | Parametric Equivalent |
| KGM32JR51E475KL | KYOCERA AVX | 0 | 478-KGM32JR51E475KLTR-ND | kr.1.04156 | Parametric Equivalent |
| MCAST32NSB5475KTNA01 | Taiyo Yuden | 0 | 587-MCAST32NSB5475KTNA01TR-ND | kr.1.10741 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.64731 | kr.647.31 |
| Unit Price without VAT: | kr.0.64731 |
|---|---|
| Unit Price with VAT: | kr.0.80914 |









