Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLAST32NSB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLAST32NSB5475KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAST32NSB5475KTNA01 |
Description | CAP CER 4.7UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAST32NSB5475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST32NSB5475KTNA01 | Taiyo Yuden | 0 | 587-MCAST32NSB5475KTNA01TR-ND | kr.1.10741 | Parametric Equivalent |
| MCAST32NSB5475KTNA1J | Taiyo Yuden | 0 | 587-MCAST32NSB5475KTNA1JTR-ND | kr.1.10741 | Parametric Equivalent |
| MSAST32NSB5475KTNA01 | Taiyo Yuden | 2.000 | 587-MSAST32NSB5475KTNA01CT-ND | kr.2.92000 | Parametric Equivalent |
| TMK325BJ475KNHT | Taiyo Yuden | 0 | TMK325BJ475KNHT-ND | kr.1.10741 | Parametric Equivalent |
| 12103D475KAT2A | KYOCERA AVX | 6.463 | 478-KGM32JR51E475KUCT-ND | kr.3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77681 | kr.1,553.62 |
| Unit Price without VAT: | kr.0.77681 |
|---|---|
| Unit Price with VAT: | kr.0.97101 |









