1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C475K3PACTU

DigiKey Part Number
399-C1210C475K3PACTUTR-ND - Tape & Reel (TR)
399-C1210C475K3PACTUCT-ND - Cut Tape (CT)
399-C1210C475K3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C475K3PACTU
Description
CAP CER 4.7UF 25V X5R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C475K3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.594
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.3.23200kr.32.32
50kr.2.47560kr.123.78
100kr.2.22210kr.222.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.81520kr.3,630.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000