1206N472F500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.18868
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.64628
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.51036
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46579
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46198
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.86120
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.68308
Datasheet
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N472F500CT

DigiKey Part Number
1292-1206N472F500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N472F500CT
Description
CAP CER 4700PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206N472F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C472F5GECKEMET0C1206C472F5GEC-NDkr.5.18868Parametric Equivalent
C1206C472F5GEC7210KEMET0C1206C472F5GEC7210-NDkr.5.64628Parametric Equivalent
C1206C472F5GECAUTOKEMET0C1206C472F5GECAUTO-NDkr.0.51036Parametric Equivalent
C1206C472F5GECAUTO7210KEMET0C1206C472F5GECAUTO7210-NDkr.0.46579Parametric Equivalent
C1206C472F5GECTUKEMET0399-C1206C472F5GECTUTR-NDkr.0.46198Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56131kr.2,245.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.56131
Unit Price with VAT:kr.0.70164