C1206C472F5GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.70862
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.51599
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.47093
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46708
Datasheet
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472F5GEC

DigiKey Part Number
C1206C472F5GEC-ND
Manufacturer
Manufacturer Product Number
C1206C472F5GEC
Description
CAP CER 1206 4.7NF 50V C0G 1%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472F5GEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C472F5GEC7210KEMET0C1206C472F5GEC7210-NDkr.5.70862Parametric Equivalent
C1206C472F5GECAUTOKEMET0C1206C472F5GECAUTO-NDkr.0.51599Parametric Equivalent
C1206C472F5GECAUTO7210KEMET0C1206C472F5GECAUTO7210-NDkr.0.47093Parametric Equivalent
C1206C472F5GECTUKEMET0399-C1206C472F5GECTUTR-NDkr.0.46708Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.5.24597kr.52,459.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.24597
Unit Price with VAT:kr.6.55746