Parametric Equivalent

C1206C472F5GECAUTO7210 | |
|---|---|
DigiKey Part Number | C1206C472F5GECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C472F5GECAUTO7210 |
Description | CAP CER 1206 4.7NF 50V C0G 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472F5GECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C472F5GECAUTO | KEMET | 0 | C1206C472F5GECAUTO-ND | kr.0.51036 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46579 | kr.4,657.90 |
| Unit Price without VAT: | kr.0.46579 |
|---|---|
| Unit Price with VAT: | kr.0.58224 |


