1206B474M500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 5.950
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.60799
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.955
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.92567
0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B474M500CT

DigiKey Part Number
1292-1206B474M500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B474M500CT
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L2X7R1H474M160AATDK5.950445-12926-1-NDkr.1.46000Parametric Equivalent
KGM31HR71H474MLKYOCERA AVX0478-KGM31HR71H474MLTR-NDkr.0.60799Parametric Equivalent
KGM31HR71H474MUKYOCERA AVX2.955478-KGM31HR71H474MUCT-NDkr.2.66000Parametric Equivalent
UMJ316BB7474MLHTTaiyo Yuden0UMJ316BB7474MLHT-NDkr.0.92567Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.17527kr.350.54
Manufacturers Standard Package
Unit Price without VAT:kr.0.17527
Unit Price with VAT:kr.0.21909