Upgrade



UMJ316BB7474MLHT | |
|---|---|
DigiKey Part Number | UMJ316BB7474MLHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMJ316BB7474MLHT |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | UMJ316BB7474MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMJ316BB7474MLHT | Taiyo Yuden | 0 | HMJ316BB7474MLHT-ND | kr.1.86948 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92567 | kr.1,851.34 |
| Unit Price without VAT: | kr.0.92567 |
|---|---|
| Unit Price with VAT: | kr.1.15709 |


