Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM31HR71H474ML | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H474MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31HR71H474ML |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31HR71H474MU | KYOCERA AVX | 2.955 | 478-KGM31HR71H474MUCT-ND | kr.2.66000 | Parametric Equivalent |
| 1206B474M500CT | Walsin Technology Corporation | 0 | 1292-1206B474M500CTTR-ND | kr.0.17527 | Parametric Equivalent |
| CGA5L2X7R1H474M160AA | TDK | 5.950 | 445-12926-1-ND | kr.1.46000 | Parametric Equivalent |
| UMJ316BB7474MLHT | Taiyo Yuden | 0 | UMJ316BB7474MLHT-ND | kr.0.92567 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.60799 | kr.6,079.90 |
| Unit Price without VAT: | kr.0.60799 |
|---|---|
| Unit Price with VAT: | kr.0.75999 |





