1206B154J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5.279
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.13618
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.10825
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.81143
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1.005
Unit Price: kr.3.36000
Datasheet
0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B154J500CT

DigiKey Part Number
1292-1206B154J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B154J500CT
Description
CAP CER 0.15UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B154J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C154J5RACTUKEMET5.279399-C1206C154J5RACTUCT-NDkr.3.93000Parametric Equivalent
C1206C154J5RALTMKEMET0399-C1206C154J5RALTMTR-NDkr.1.13618Parametric Equivalent
C1206C154J5RALTUKEMET0399-C1206C154J5RALTUTR-NDkr.1.10825Parametric Equivalent
VJ1206Y154JXARW1BCVishay Vitramon0VJ1206Y154JXARW1BC-NDkr.0.81143Parametric Equivalent
VJ1206Y154JXATW1BCVishay Vitramon1.005720-VJ1206Y154JXATW1BCCT-NDkr.3.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19954kr.598.62
Manufacturers Standard Package
Unit Price without VAT:kr.0.19954
Unit Price with VAT:kr.0.24943